Solid tantalum capacitor with 100µF capacitance and 20V DC rating. Features 10% tolerance, 600mΩ ESR, and 10µA leakage current. Operating temperature range from -55°C to 125°C. Radial leaded, through-hole mounting with a 6.35mm lead pitch. Dipped package construction.
Kemet T354M107K020AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 10.2mm |
| Diameter | 10.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 18.8mm |
| Height - Seated (Max) | 0.74inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T354, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T354M107K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.