Polarized tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features 20% tolerance, 8% dissipation factor, and 800mΩ ESR. Designed for through-hole mounting with radial leads, operating from -55°C to 125°C. Includes 10µA leakage current and is RoHS compliant.
Kemet T354M476M035AT technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 10.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 18.8mm |
| Height - Seated (Max) | 0.74inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T354 - UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T354M476M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.