Kemet T355A105M020AS technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 500nA |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T355A105M020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.