The T355B825K006AS is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and a leakage current of 0.5. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.18. It has a low ESR type and operates within a temperature range of -55 to 125 degrees Celsius.
Kemet T355B825K006AS technical specifications.
| Capacitance | 8.2uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T355B825K006AS to view detailed technical specifications.
No datasheet is available for this part.