Kemet T355B825K006AT technical specifications.
| Capacitance | 8.2uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T355B825K006AT to view detailed technical specifications.
No datasheet is available for this part.