This 8.2uF tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 3.18mm. The capacitor has a low ESR type and operates within a temperature range of -55 to 125 degrees Celsius. The leakage current is 0.5uA.
Kemet T355B825M006AS technical specifications.
| Capacitance | 8.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T355B825M006AS to view detailed technical specifications.
No datasheet is available for this part.