
The T355C475K020AS is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 20V. It has a tolerance of 10% and a dissipation factor of 5%. The capacitor is packaged in a dipped radial configuration with a diameter of 5mm and a height of 9.6mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The T355C475K020AS is not RoHS compliant.
Kemet T355C475K020AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Diameter | 5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 9.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 800nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T355C475K020AS to view detailed technical specifications.
No datasheet is available for this part.
