Solid tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 20% tolerance, 6% dissipation factor, and 2.5Ω ESR. Radial construction with a 3.18mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates from -55°C to 125°C with a leakage current of 2µA. Dipped package dimensions are 5.5mm diameter and 10.2mm height.
Kemet T355E106M025AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.4inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T355 - UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T355E106M025AT to view detailed technical specifications.
No datasheet is available for this part.