
Kemet T355E186K010AT technical specifications.
| Capacitance | 18uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 3.18mm |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T355E186K010AT to view detailed technical specifications.
No datasheet is available for this part.