Radial leaded, polarized tantalum capacitor with 100nF capacitance and 35V DC rated voltage. Features 10% tolerance, 26 Ohms ESR, and a maximum operating temperature of 125°C. This general-purpose component is through-hole mountable with a 5.08mm lead pitch and a 4.5mm body diameter. RoHS compliant and constructed with a dipped tantalum dielectric.
Kemet T356A104K035AT technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356A104K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.