Polarized tantalum capacitor with 1µF capacitance and 35V DC rated voltage. Features 10% tolerance, 8Ω ESR, and 500nA leakage current. Designed for through-hole mounting with radial leads spaced at 5.08mm. Operates across a wide temperature range from -55°C to 125°C.
Kemet T356A105K035AS technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T356A105K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.