Solid Tantalum Capacitor, 220nF capacitance, 35V DC rated voltage, 10% tolerance. Features a 4.5mm diameter, 8.6mm height, and 5.08mm lead pitch for through-hole PCB mounting. Operates from -55°C to 125°C with a 3% dissipation factor and 17 Ohms ESR. RoHS compliant with a 500nA leakage current.
Kemet T356A224K035AT technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356A224K035AT to view detailed technical specifications.
No datasheet is available for this part.