Solid tantalum capacitor, 220nF capacitance, 50V DC rated voltage, 10% tolerance. Features radial construction with a 5.08mm lead pitch, 4.5mm diameter, and 8.6mm height. Operates from -55°C to 125°C with a 3% dissipation factor and 17 Ohms ESR. Through-hole mount, polar, general purpose, bulk packaged.
Kemet T356A224K050AS technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 8.6mm |
| Height - Seated (Max) | 0.339inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T356A224K050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.