Kemet T356B106J006AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356B106J006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.