Solid tantalum capacitor with 3.3µF capacitance and 25V DC rating. Features 10% tolerance, 5% dissipation factor, and 5R ESR. Operates from -55°C to 125°C with 700nA leakage current. Radial package with 5.08mm lead pitch, 4.5mm diameter, and 8.9mm height, suitable for through-hole PCB mounting. Lead-free and RoHS compliant.
Kemet T356B335K025AT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 700nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356B335K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.