Polarized tantalum capacitor with 4.7µF capacitance and 16V DC rated voltage. Features a 10% tolerance, 5% dissipation factor, and 5Ω ESR. Designed for through-hole mounting with radial leads, a 5.08mm lead pitch, and a 0.5mm lead diameter. Operates across a -55°C to 125°C temperature range.
Kemet T356B475K016AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 600nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356B475K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.