Solid tantalum capacitor with 6.8µF capacitance and 10V voltage rating. Features 10% tolerance, 5% dissipation factor, and 6Ω ESR. Radial package with 5.08mm lead pitch, 4.5mm diameter, and 8.9mm height. Operates from -55°C to 125°C with 500nA leakage current. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Kemet T356B685K010AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356B685K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.