Polarized tantalum capacitor with 10µF capacitance and 10V DC rating. Features a 10% tolerance, 5mm diameter, and radial leaded construction for through-hole PCB mounting. Operating temperature range is -55°C to 125°C, with a maximum leakage current of 800nA and ESR of 5R. This general-purpose component is RoHS compliant.
Kemet T356C106K010AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 9.6mm |
| Height - Seated (Max) | 0.378inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 800nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356C106K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.