Solid Tantalum Capacitor, 15µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a radial construction with a 5.08mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C, with a leakage current of 700nA and ESR of 5 Ohms. Dipped package with through-hole mounting, suitable for general-purpose applications.
Kemet T356C156K006AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 9.6mm |
| Height - Seated (Max) | 0.378inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 700nA |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356C156K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.