
Solid tantalum capacitor with 2.2µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 6% dissipation factor, and 5R ESR. Designed for general purpose applications with a radial, through-hole mounting package and 5.08mm lead pitch. Operates from -55°C to 125°C with a leakage current of 600nA.
Kemet T356C225M035AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 9.6mm |
| Height - Seated (Max) | 0.378inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 600nA |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356C225M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
