Solid tantalum capacitor with 4.7µF capacitance and 25V DC rating. Features 10% tolerance, 5% dissipation factor, and 4Ω ESR. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 125°C with a leakage current of 900nA. Radial construction with a dipped package, measuring 9.6mm in height and length.
Kemet T356C475K025AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 9.6mm |
| Height - Seated (Max) | 0.378inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 900nA |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356C475K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.