Radial leaded, polarized tantalum capacitor with 4.7µF capacitance and 25V DC rated voltage. Features 10% capacitance tolerance, 5% dissipation factor, and 4Ω ESR. Operates across a -55°C to 125°C temperature range with a maximum leakage current of 900nA. Through-hole mount design with a 5mm body diameter and 5.08mm lead pitch. RoHS compliant and lead-free.
Kemet T356C475K025AT technical specifications.
| Body Diameter | 5mm |
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 9.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 900nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356C475K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.