Radial tantalum capacitor with 10uF capacitance and 16V DC voltage rating. Features 10% tolerance, 6% dissipation factor, and 3.2 Ohms ESR. Designed for general purpose applications with a radial termination and through-hole mounting. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kemet T356E106K016AT7301 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356E106K016AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.