Solid tantalum capacitor, 10µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a radial package with a 5.08mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates from -55°C to 125°C with a maximum leakage current of 1.6µA and 2.9Ω ESR. This general-purpose component is supplied in bulk packaging.
Kemet T356E106K020AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.6uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356E106K020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.