Radial-leaded tantalum capacitor, polarized, with a capacitance of 10µF and a voltage rating of 25V. Features a 10% tolerance, 2.5Ω ESR, and a dissipation factor of 6%. Operating temperature range spans from -55°C to 125°C, with a leakage current of 2µA. This through-hole mount component has a 5.08mm lead pitch and 0.5mm lead diameter.
Kemet T356E106K025AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 2uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356E106K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.