Kemet T356E106M016AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356E106M016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.