The T356E106M025ASTR is a 10uF tantalum capacitor with a dipped radial construction and a maximum operating temperature of 125°C. It is available in a through-hole package and has a tolerance of 20%. The capacitor is not RoHS compliant.
Kemet T356E106M025ASTR technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356E106M025ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.