Solid Tantalum Capacitor, 1.5µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a radial leaded construction with a 5.08mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, with a maximum dissipation factor of 5% and ESR of 5R. This general-purpose component offers low leakage current of 600nA and is RoHS compliant.
Kemet T356E155K050AT technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 600nA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356E155K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.