Solid tantalum capacitor with 15µF capacitance and 10V DC rating. Features 10% tolerance, 1.2µA leakage current, and 3.7Ω ESR. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 125°C, with a maximum dissipation factor of 6%. Packaged in bulk for general-purpose applications.
Kemet T356E156K010AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.2uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356E156K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.