Radial leaded tantalum capacitor, 4.7µF capacitance, 35V DC rated voltage, with 10% tolerance. Features a 5.5mm body diameter, 10.2mm height, and 5.08mm lead pitch. Operating temperature range from -55°C to 125°C, with a dissipation factor of 5% and ESR of 3 Ohms. This general-purpose, polarized capacitor is RoHS compliant and designed for through-hole PCB mounting.
Kemet T356E475K035AT technical specifications.
| Body Diameter | 5.5mm |
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.3uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356E475K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.