Solid tantalum capacitor with 6.8µF capacitance and 25V DC rating. Features 10% tolerance, 5.5mm diameter, and 10.2mm height in a radial, through-hole package with 5.08mm lead pitch. Operates from -55°C to 125°C with a dissipation factor of 5% and ESR of 3.1Ω. RoHS compliant and lead-free.
Kemet T356E685K025AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356E685K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.