Kemet T356F276K010AT technical specifications.
| Capacitance | 27uF |
| Package/Case | Dipped |
| Diameter | 6mm |
| Dissipation Factor | 6% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356F276K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.