Polarized tantalum capacitor with 33µF capacitance and 10V DC rated voltage. Features 10% tolerance, 2.1Ω ESR, and 2.6µA leakage current. Through-hole mounted with radial leads, this general-purpose component operates from -55°C to 125°C. The dipped package has a 6mm diameter and 5.08mm lead pitch.
Kemet T356F336K010AT technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356F336K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.