Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features a 6mm diameter, 11.2mm height, and 5.08mm lead pitch for radial through-hole mounting. Operates from -55°C to 125°C with a dissipation factor of 6% and ESR of 2R. Includes 2.3µA leakage current and is supplied in bulk packaging.
Kemet T356F476K006AS technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356F476K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.