Radial leaded tantalum capacitor, 47µF capacitance, 6.3V voltage rating. Features 10% tolerance, 6% dissipation factor, and 2R ESR. Operates from -55°C to 125°C with a leakage current of 2.3µA. Through-hole mount with a 5.08mm lead pitch and 0.5mm lead diameter. RoHS compliant for general-purpose applications.
Kemet T356F476K006AT technical specifications.
| Body Diameter | 6mm |
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356F476K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.