Radial leaded, polarized tantalum capacitor with 6.8µF capacitance and 35V DC rated voltage. Features 10% tolerance, 2.5Ω ESR, and a maximum operating temperature of 125°C. This general-purpose component is designed for through-hole PCB mounting and offers a 5.08mm lead pitch.
Kemet T356F685K035AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.9uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356F685K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.