Radial leaded tantalum capacitor, 10µF capacitance, 35V DC rated voltage, with 5% tolerance. Features a solid tantalum dielectric, 6.3mm diameter, and 5.08mm lead pitch. Operating temperature range from -55°C to 125°C, with a low leakage current of 2.8µA and 6% dissipation factor. RoHS compliant, general-purpose component.
Kemet T356G106J035AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356G106J035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.