Solid tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2R ESR, and 2.8µA leakage current. Dipped radial package with 5.08mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates from -55°C to 125°C with a 6% dissipation factor.
Kemet T356G106M035AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.4mm |
| Height - Seated (Max) | 0.449inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356G106M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.