Kemet T356G107K003AT7301 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 11.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.4uA |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356G107K003AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.