Radial Leaded Tantalum Capacitor, 4.7µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a solid tantalum dielectric with a maximum operating temperature of 125°C and a minimum of -55°C. This general-purpose component has an ESR of 2.5Ω and a leakage current of 1.9µA. Designed for through-hole PCB mounting with a 5.08mm lead pitch.
Kemet T356G475K050AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 11.4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.9uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356G475K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.