Solid Tantalum Capacitor, 100µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a radial lead construction with a 5.08mm lead pitch, 0.5mm lead diameter, and a maximum operating temperature of 125°C. This general-purpose component offers 1.6Ω ESR, 4.8µA leakage current, and an 8% dissipation factor. Designed for through-hole mounting, it is supplied in bulk packaging.
Kemet T356H107K006AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 11.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 4.8uA |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356H107K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.