Polarized tantalum capacitor with 100µF capacitance and 6.3V voltage rating. Features 10% tolerance, 1.6Ω ESR, and 4.8µA leakage current. Designed for through-hole mounting with radial leads and a 5.08mm lead pitch. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Kemet T356H107K006AT technical specifications.
| Body Diameter | 7.6mm |
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 11.9mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 4.8uA |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356H107K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.