Radial leaded, polarized tantalum capacitor with 22µF capacitance and 25V DC rating. Features 10% tolerance, 1.5Ω ESR, and 4.4µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Through-hole mount design with 5.08mm lead pitch and 0.5mm lead diameter.
Kemet T356H226K025AT technical specifications.
| Body Diameter | 7.6mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 7.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 11.9mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 4.4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356H226K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.