Kemet T356H276K016AS7301 technical specifications.
| Capacitance | 27uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 11.9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3.2uA |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356H276K016AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.