Solid tantalum capacitor with 150µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 900mΩ ESR, and 7.2µA leakage current. Operates from -55°C to 125°C with a 6V DC rated voltage. Through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Packaged in bulk.
Kemet T356J157K006AS technical specifications.
| Capacitance | 150uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 7.2uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356J157K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
