Solid tantalum capacitor with 10µF capacitance and 50V DC rated voltage. Features 10% tolerance, 1.6Ω ESR, and 4µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Radial package with 5.08mm lead pitch, 8.9mm diameter, and 15.5mm height, suitable for through-hole mounting.
Kemet T356K106K050AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 4uA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Size | 15.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356K106K050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.