Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 1.6Ω ESR, 4µA leakage current, and 8% dissipation factor. Operating temperature range from -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Dimensions are 8.9mm diameter and 15.5mm length.
Kemet T356K106K050AT technical specifications.
| Body Diameter | 8.9mm |
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 4uA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356K106K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.