Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 1.3Ω ESR, 6.2µA leakage current, and a maximum operating temperature of 125°C. This general-purpose component has a radial lead construction with a 5.08mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. The dipped package measures 15.5mm in height and length.
Kemet T356K226K035AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 15.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 6.2uA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T356K226K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.