Polarized tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.3Ω ESR, and a maximum operating temperature of 125°C. Through-hole mounting with radial leads and a 5.08mm lead pitch. Dissipation factor is 6% with a leakage current of 6.2µA.
Kemet T356K226M035AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 6.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356K226M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.