Kemet T356K227K006ASTR technical specifications.
| Capacitance | 220uF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet T356K227K006ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.